
DCP-RJ6T-SD | |
|---|---|
DigiKey Part Number | SC1951-ND |
Manufacturer | |
Manufacturer Product Number | DCP-RJ6T-SD |
Description | CONN MOD JACK 8P8C UNSHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Conxall/Switchcraft | Ratings Cat6 |
Packaging Bulk | Features Circular Threaded Coupling |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Tab Direction User Selectable |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Mounting Type Panel Mount, Flange | Housing Material Thermoplastic |
Orientation Straight | Operating Temperature -10°C ~ 60°C |
Termination IDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 666,75880 Kč | 16 668,97 Kč |
| Unit Price without VAT: | 666,75880 Kč |
|---|---|
| Unit Price with VAT: | 806,77815 Kč |



