


DCP-RJ6ST-F | |
|---|---|
DigiKey Part Number | SC1952-ND |
Manufacturer | |
Manufacturer Product Number | DCP-RJ6ST-F |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DCP-RJ6ST-F Models |
Category | Ratings Cat6 |
Manufacturer Conxall/Switchcraft | Shielding Shielded |
Packaging Bulk | Shell Material, Finish Thermoplastic |
Part Status Active | Contact Finish Gold |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Material Copper Alloy |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Housing Material Thermoplastic |
Type Coupler | Shield Material Copper Alloy |
Features Circular Threaded Coupling | Operating Temperature -10°C ~ 60°C |
Ingress Protection IP67/IP68 - Dust Tight, Waterproof | Base Product Number |
Mounting Type Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 749,55000 Kč | 749,55 Kč |
| 10 | 637,07300 Kč | 6 370,73 Kč |
| 25 | 597,19320 Kč | 14 929,83 Kč |
| 50 | 568,70440 Kč | 28 435,22 Kč |
| 100 | 541,58400 Kč | 54 158,40 Kč |
| 250 | 507,71964 Kč | 126 929,91 Kč |
| Unit Price without VAT: | 749,55000 Kč |
|---|---|
| Unit Price with VAT: | 906,95550 Kč |



