Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8382-5PG-522 | |
|---|---|
DigiKey Part Number | 8382-5PG-522-ND |
Manufacturer | |
Manufacturer Product Number | 8382-5PG-522 |
Description | CONN RCPT MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 5 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.220" ~ 0.250" (5.59mm ~ 6.35mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8282-5PG-321 | Conxall/Switchcraft | 21 | SC3395-ND | 309,08000 Kč | Parametric Equivalent |
| 8282-5PG-522 | Conxall/Switchcraft | 0 | 8282-5PG-522-ND | 232,20930 Kč | Parametric Equivalent |
| 8382-5PG-321 | Conxall/Switchcraft | 0 | 8382-5PG-321-ND | 265,61150 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 271,39260 Kč | 27 139,26 Kč |
| Unit Price without VAT: | 271,39260 Kč |
|---|---|
| Unit Price with VAT: | 328,38505 Kč |












