Parametric Equivalent

6382-5SG-311 | |
|---|---|
DigiKey Part Number | SC3147-ND |
Manufacturer | |
Manufacturer Product Number | 6382-5SG-311 |
Description | CONN PLUG FMALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 6382-5SG-311 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 5 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.090" ~ 0.140" (2.29mm ~ 3.56mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6282-5SG-311 | Conxall/Switchcraft | 0 | 6282-5SG-311-ND | 279,10080 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,34000 Kč | 437,34 Kč |
| 10 | 371,64500 Kč | 3 716,45 Kč |
| 25 | 348,37040 Kč | 8 709,26 Kč |
| 50 | 331,74420 Kč | 16 587,21 Kč |
| 100 | 315,91700 Kč | 31 591,70 Kč |
| 300 | 292,37533 Kč | 87 712,60 Kč |
| 500 | 282,03810 Kč | 141 019,05 Kč |
| Unit Price without VAT: | 437,34000 Kč |
|---|---|
| Unit Price with VAT: | 529,18140 Kč |








