5 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7381-5PG-300

DigiKey Part Number
SC3335-ND
Manufacturer
Manufacturer Product Number
7381-5PG-300
Description
CONN RCPT MALE 5POS GOLD SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
7381-5PG-300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyamide (PA), Nylon
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
Weathertight
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
Varies by Wire Gauge
Number of Positions
5
Voltage Rating
600V
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-40°C ~ 115°C
Mounting Feature
Bulkhead - Front Side Nut
Backshell Material, Plating
Polyamide (PA), Nylon
Termination
Solder
Contact Material
Brass
Fastening Type
Bayonet Lock
Applications
Automotive, Communication Systems, Instrumentation
Orientation
Keyed
Base Product Number
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7281-5PG-3ESConxall/Switchcraft12SC3263-ND122,84000 KčParametric Equivalent
In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1191,45000 Kč191,45 Kč
10162,65200 Kč1 626,52 Kč
25152,47040 Kč3 811,76 Kč
50145,18760 Kč7 259,38 Kč
100138,25530 Kč13 825,53 Kč
300127,94850 Kč38 384,55 Kč
500123,42202 Kč61 711,01 Kč
1 000117,53764 Kč117 537,64 Kč
Manufacturers Standard Package
Unit Price without VAT:191,45000 Kč
Unit Price with VAT:231,65450 Kč