
6380-5SG-3DC | |
|---|---|
DigiKey Part Number | SC3352-ND |
Manufacturer | |
Manufacturer Product Number | 6380-5SG-3DC |
Description | CONN PLUG FMALE 5POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 5 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 115°C |
Termination Crimp | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Applications Automotive, Communication Systems, Instrumentation |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,32000 Kč | 339,32 Kč |
| 10 | 288,39000 Kč | 2 883,90 Kč |
| 25 | 270,32880 Kč | 6 758,22 Kč |
| 50 | 257,42360 Kč | 12 871,18 Kč |
| 100 | 245,13970 Kč | 24 513,97 Kč |
| 300 | 226,86960 Kč | 68 060,88 Kč |
| 500 | 218,84886 Kč | 109 424,43 Kč |
| 1 000 | 208,41756 Kč | 208 417,56 Kč |
| Unit Price without VAT: | 339,32000 Kč |
|---|---|
| Unit Price with VAT: | 410,57720 Kč |









