Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7382-5PG-3ES | |
|---|---|
DigiKey Part Number | 7382-5PG-3ES-ND |
Manufacturer | |
Manufacturer Product Number | 7382-5PG-3ES |
Description | CONN RCPT MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 5 | Voltage Rating 600V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 115°C |
Mounting Feature Bulkhead - Front Side Nut | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Solder Cup | Contact Material Brass |
Fastening Type Bayonet Lock | Applications Automotive, Communication Systems, Instrumentation |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7282-5PG-300 | Conxall/Switchcraft | 1 858 | SC1278-ND | 230,04000 Kč | Parametric Equivalent |
| 7282-5PG-3ES | Conxall/Switchcraft | 0 | 7282-5PG-3ES-ND | 186,92370 Kč | Parametric Equivalent |
| 7382-5PG-300 | Conxall/Switchcraft | 0 | 7382-5PG-300-ND | 204,58830 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 227,71290 Kč | 22 771,29 Kč |
| Unit Price without VAT: | 227,71290 Kč |
|---|---|
| Unit Price with VAT: | 275,53261 Kč |














