
6380-5SG-519 | |
|---|---|
DigiKey Part Number | SC3385-ND |
Manufacturer | |
Manufacturer Product Number | 6380-5SG-519 |
Description | CONN PLUG FMALE 5POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 5 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.190" ~ 0.210" (4.83mm ~ 5.33mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6280-5SG-318 | Conxall/Switchcraft | 32 | SC2974-ND | 266,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,89000 Kč | 323,89 Kč |
| 10 | 275,20900 Kč | 2 752,09 Kč |
| 25 | 257,97400 Kč | 6 449,35 Kč |
| 50 | 245,66120 Kč | 12 283,06 Kč |
| 100 | 233,93820 Kč | 23 393,82 Kč |
| 300 | 216,50163 Kč | 64 950,49 Kč |
| 500 | 208,84572 Kč | 104 422,86 Kč |
| 1 000 | 198,89265 Kč | 198 892,65 Kč |
| Unit Price without VAT: | 323,89000 Kč |
|---|---|
| Unit Price with VAT: | 391,90690 Kč |









