8380-4SG-516 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 182,10610 Kč
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 187,56600 Kč
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 213,90240 Kč
Datasheet
Image for 8380-4SG-516 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8380-4SG-516

DigiKey Part Number
8380-4SG-516-ND
Manufacturer
Manufacturer Product Number
8380-4SG-516
Description
CONN RCPT FMALE 4POS GOLD CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
Weathertight
Packaging
Bulk
Features
Backshell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
Varies by Wire Gauge
Number of Positions
4
Voltage Rating
600V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.160" ~ 0.180" (4.06mm ~ 4.57mm)
Termination
Crimp
Operating Temperature
-40°C ~ 115°C
Fastening Type
Bayonet Lock
Backshell Material, Plating
Polyamide (PA), Nylon
Orientation
Keyed
Contact Material
Brass
Primary Material
Plastic
Applications
Automotive, Communication Systems, Instrumentation
Shell Material
Polyamide (PA), Nylon
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8280-4SG-315Conxall/Switchcraft08280-4SG-315-ND182,10610 KčParametric Equivalent
8280-4SG-516Conxall/Switchcraft08280-4SG-516-ND187,56600 KčParametric Equivalent
8380-4SG-315Conxall/Switchcraft08380-4SG-315-ND213,90240 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100219,36230 Kč21 936,23 Kč
Manufacturers Standard Package
Unit Price without VAT:219,36230 Kč
Unit Price with VAT:265,42838 Kč