Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8280-4SG-516 | |
|---|---|
DigiKey Part Number | 8280-4SG-516-ND |
Manufacturer | |
Manufacturer Product Number | 8280-4SG-516 |
Description | CONN RCPT FMALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 4 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.160" ~ 0.180" (4.06mm ~ 4.57mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8280-4SG-315 | Conxall/Switchcraft | 0 | 8280-4SG-315-ND | 6,80210 Kč | Parametric Equivalent |
| 8380-4SG-315 | Conxall/Switchcraft | 0 | 8380-4SG-315-ND | 7,98970 Kč | Parametric Equivalent |
| 8380-4SG-516 | Conxall/Switchcraft | 0 | 8380-4SG-516-ND | 8,19370 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 187,56600 Kč | 18 756,60 Kč |
| Unit Price without VAT: | 187,56600 Kč |
|---|---|
| Unit Price with VAT: | 226,95486 Kč |
















