Parametric Equivalent

6280-4PG-513 | |
|---|---|
DigiKey Part Number | SC3173-ND |
Manufacturer | |
Manufacturer Product Number | 6280-4PG-513 |
Description | CONN PLUG MALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 6280-4PG-513 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 4 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.130" ~ 0.150" (3.30mm ~ 3.81mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6380-4PG-513 | Conxall/Switchcraft | 0 | 6380-4PG-513-ND | 199,12830 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,06000 Kč | 211,06 Kč |
| 10 | 179,29500 Kč | 1 792,95 Kč |
| 25 | 168,07040 Kč | 4 201,76 Kč |
| 50 | 160,04100 Kč | 8 002,05 Kč |
| 100 | 152,40370 Kč | 15 240,37 Kč |
| 300 | 141,04227 Kč | 42 312,68 Kč |
| 500 | 136,05336 Kč | 68 026,68 Kč |
| 1 000 | 129,56667 Kč | 129 566,67 Kč |
| Unit Price without VAT: | 211,06000 Kč |
|---|---|
| Unit Price with VAT: | 255,38260 Kč |


















