
7280-4SG-300 | |
|---|---|
DigiKey Part Number | 7280-4SG-300-ND |
Manufacturer | |
Manufacturer Product Number | 7280-4SG-300 |
Description | CONN RCPT FMALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 7280-4SG-300 Models |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 4 | Voltage Rating 600V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 115°C |
Mounting Feature Bulkhead - Front Side Nut | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Crimp | Contact Material Brass |
Fastening Type Bayonet Lock | Applications Automotive, Communication Systems, Instrumentation |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,31000 Kč | 178,31 Kč |
| 10 | 151,59900 Kč | 1 515,99 Kč |
| 25 | 142,09280 Kč | 3 552,32 Kč |
| 50 | 135,31040 Kč | 6 765,52 Kč |
| 100 | 128,85150 Kč | 12 885,15 Kč |
| 300 | 119,24270 Kč | 35 772,81 Kč |
| 500 | 115,02518 Kč | 57 512,59 Kč |
| 1 000 | 109,54059 Kč | 109 540,59 Kč |
| Unit Price without VAT: | 178,31000 Kč |
|---|---|
| Unit Price with VAT: | 215,75510 Kč |


















