
8280-4SG-3DC | |
|---|---|
DigiKey Part Number | SC2961-ND |
Manufacturer | |
Manufacturer Product Number | 8280-4SG-3DC |
Description | CONN RCPT FMALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 4 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 115°C |
Termination Crimp | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Applications Automotive, Communication Systems, Instrumentation |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,59000 Kč | 277,59 Kč |
| 10 | 235,87100 Kč | 2 358,71 Kč |
| 25 | 221,10040 Kč | 5 527,51 Kč |
| 50 | 210,54280 Kč | 10 527,14 Kč |
| 100 | 200,49730 Kč | 20 049,73 Kč |
| 300 | 185,55163 Kč | 55 665,49 Kč |
| 500 | 178,98990 Kč | 89 494,95 Kč |
| 1 000 | 170,45777 Kč | 170 457,77 Kč |
| Unit Price without VAT: | 277,59000 Kč |
|---|---|
| Unit Price with VAT: | 335,88390 Kč |
















