Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6380-4PG-315 | |
|---|---|
DigiKey Part Number | SC3086-ND |
Manufacturer | |
Manufacturer Product Number | 6380-4PG-315 |
Description | CONN PLUG MALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 6380-4PG-315 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 4 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.150" ~ 0.170" (3.81mm ~ 4.32mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6280-4PG-315 | Conxall/Switchcraft | 64 | SC3218-ND | 203,97000 Kč | Parametric Equivalent |
| 6280-4PG-516 | Conxall/Switchcraft | 0 | 6280-4PG-516-ND | 149,41510 Kč | Parametric Equivalent |
| 6380-4PG-516 | Conxall/Switchcraft | 0 | 6380-4PG-516-ND | 199,12830 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,58000 Kč | 267,58 Kč |
| 10 | 227,38800 Kč | 2 273,88 Kč |
| 25 | 213,14320 Kč | 5 328,58 Kč |
| 50 | 202,96980 Kč | 10 148,49 Kč |
| 100 | 193,28250 Kč | 19 328,25 Kč |
| 300 | 178,87553 Kč | 53 662,66 Kč |
| 500 | 172,54964 Kč | 86 274,82 Kč |
| 1 000 | 164,32507 Kč | 164 325,07 Kč |
| Unit Price without VAT: | 267,58000 Kč |
|---|---|
| Unit Price with VAT: | 323,77180 Kč |













