Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7382-4SG-3ES | |
|---|---|
DigiKey Part Number | SC3391-ND |
Manufacturer | |
Manufacturer Product Number | 7382-4SG-3ES |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 4 | Voltage Rating 600V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 115°C |
Mounting Feature Bulkhead - Front Side Nut | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Solder Cup | Contact Material Brass |
Fastening Type Bayonet Lock | Applications Automotive, Communication Systems, Instrumentation |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7282-4SG-300 | Conxall/Switchcraft | 473 | SC1277-ND | 112,92000 Kč | Parametric Equivalent |
| 7282-4SG-3ES | Conxall/Switchcraft | 0 | 7282-4SG-3ES-ND | 91,62960 Kč | Parametric Equivalent |
| 7382-4SG-300 | Conxall/Switchcraft | 110 | 7382-4SG-300-ND | 130,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,85000 Kč | 320,85 Kč |
| 10 | 272,65900 Kč | 2 726,59 Kč |
| 25 | 255,57920 Kč | 6 389,48 Kč |
| 50 | 243,37940 Kč | 12 168,97 Kč |
| 100 | 231,76540 Kč | 23 176,54 Kč |
| 300 | 214,49107 Kč | 64 347,32 Kč |
| 500 | 206,90632 Kč | 103 453,16 Kč |
| 1 000 | 197,04376 Kč | 197 043,76 Kč |
| Unit Price without VAT: | 320,85000 Kč |
|---|---|
| Unit Price with VAT: | 388,22850 Kč |















