
6382-4PG-513 | |
|---|---|
DigiKey Part Number | SC3402-ND |
Manufacturer | |
Manufacturer Product Number | 6382-4PG-513 |
Description | CONN PLUG MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 4 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.130" ~ 0.150" (3.30mm ~ 3.81mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6282-4PG-513 | Conxall/Switchcraft | 43 | SC2958-ND | 273,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,03000 Kč | 312,03 Kč |
| 10 | 265,14200 Kč | 2 651,42 Kč |
| 25 | 248,52400 Kč | 6 213,10 Kč |
| 50 | 236,66420 Kč | 11 833,21 Kč |
| 100 | 225,36940 Kč | 22 536,94 Kč |
| 300 | 208,57243 Kč | 62 571,73 Kč |
| 500 | 201,19696 Kč | 100 598,48 Kč |
| 1 000 | 191,60654 Kč | 191 606,54 Kč |
| Unit Price without VAT: | 312,03000 Kč |
|---|---|
| Unit Price with VAT: | 377,55630 Kč |













