
7381-4SG-3ES | |
|---|---|
DigiKey Part Number | SC3015-ND |
Manufacturer | |
Manufacturer Product Number | 7381-4SG-3ES |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 7381-4SG-3ES Models |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 4 | Voltage Rating 600V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 115°C |
Mounting Feature Bulkhead - Front Side Nut | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Solder | Contact Material Brass |
Fastening Type Bayonet Lock | Applications Automotive, Communication Systems, Instrumentation |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7281-4SG-300 | Conxall/Switchcraft | 170 | SC3422-ND | 191,45000 Kč | Parametric Equivalent |
| 7291-4SG-3ES | Conxall/Switchcraft | 36 | SC2999-ND | 234,83000 Kč | Parametric Equivalent |
| 7381-4SG-300 | Conxall/Switchcraft | 408 | SC1490-ND | 229,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,58000 Kč | 267,58 Kč |
| 10 | 227,38800 Kč | 2 273,88 Kč |
| 25 | 213,14320 Kč | 5 328,58 Kč |
| 50 | 202,96980 Kč | 10 148,49 Kč |
| 100 | 193,28250 Kč | 19 328,25 Kč |
| 300 | 178,87553 Kč | 53 662,66 Kč |
| 500 | 172,54964 Kč | 86 274,82 Kč |
| 1 000 | 164,32507 Kč | 164 325,07 Kč |
| Unit Price without VAT: | 267,58000 Kč |
|---|---|
| Unit Price with VAT: | 323,77180 Kč |












