Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8380-3SG-321 | |
|---|---|
DigiKey Part Number | 8380-3SG-321-ND |
Manufacturer | |
Manufacturer Product Number | 8380-3SG-321 |
Description | CONN RCPT FMALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 3 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.210" ~ 0.230" (5.33mm ~ 5.84mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8280-3SG-321 | Conxall/Switchcraft | 0 | 8280-3SG-321-ND | 160,90850 Kč | Parametric Equivalent |
| 8280-3SG-519 | Conxall/Switchcraft | 0 | 8280-3SG-519-ND | 166,36850 Kč | Parametric Equivalent |
| 8280-3SG-522 | Conxall/Switchcraft | 49 | SC3103-ND | 232,96000 Kč | Parametric Equivalent |
| 8380-3SG-519 | Conxall/Switchcraft | 49 | SC3024-ND | 263,61000 Kč | Parametric Equivalent |
| 8380-3SG-522 | Conxall/Switchcraft | 0 | SC3022-ND | 263,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 184,99660 Kč | 18 499,66 Kč |
| Unit Price without VAT: | 184,99660 Kč |
|---|---|
| Unit Price with VAT: | 223,84589 Kč |















