Parametric Equivalent

6380-3PG-3DC | |
|---|---|
DigiKey Part Number | SC3100-ND |
Manufacturer | |
Manufacturer Product Number | 6380-3PG-3DC |
Description | CONN PLUG MALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 3 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 115°C |
Termination Crimp | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Applications Automotive, Communication Systems, Instrumentation |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6280-3PG-3DC | Conxall/Switchcraft | 0 | 6280-3PG-3DC-ND | 147,94680 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,52000 Kč | 256,52 Kč |
| 10 | 218,06500 Kč | 2 180,65 Kč |
| 25 | 204,40040 Kč | 5 110,01 Kč |
| 50 | 194,64440 Kč | 9 732,22 Kč |
| 100 | 185,35530 Kč | 18 535,53 Kč |
| 300 | 171,53717 Kč | 51 461,15 Kč |
| 500 | 165,47088 Kč | 82 735,44 Kč |
| 1 000 | 157,58353 Kč | 157 583,53 Kč |
| Unit Price without VAT: | 256,52000 Kč |
|---|---|
| Unit Price with VAT: | 310,38920 Kč |














