8380-3SG-522 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 160,90850 Kč
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 49
Unit Price: 232,96000 Kč
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 184,99660 Kč
Datasheet
3 Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8380-3SG-522

DigiKey Part Number
SC3022-ND
Manufacturer
Manufacturer Product Number
8380-3SG-522
Description
CONN RCPT FMALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
Weathertight
Packaging
Bulk
Features
Backshell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
Varies by Wire Gauge
Number of Positions
3
Voltage Rating
600V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.220" ~ 0.250" (5.59mm ~ 6.35mm)
Termination
Crimp
Operating Temperature
-40°C ~ 115°C
Fastening Type
Bayonet Lock
Backshell Material, Plating
Polyamide (PA), Nylon
Orientation
Keyed
Contact Material
Brass
Primary Material
Plastic
Applications
Automotive, Communication Systems, Instrumentation
Shell Material
Polyamide (PA), Nylon
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8280-3SG-321Conxall/Switchcraft08280-3SG-321-ND160,90850 KčParametric Equivalent
8280-3SG-522Conxall/Switchcraft49SC3103-ND232,96000 KčParametric Equivalent
8380-3SG-321Conxall/Switchcraft08380-3SG-321-ND184,99660 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1263,61000 Kč263,61 Kč
10223,94600 Kč2 239,46 Kč
25209,90640 Kč5 247,66 Kč
50199,88740 Kč9 994,37 Kč
100190,35020 Kč19 035,02 Kč
300176,16153 Kč52 848,46 Kč
500169,93062 Kč84 965,31 Kč
1 000161,83117 Kč161 831,17 Kč
Manufacturers Standard Package
Unit Price without VAT:263,61000 Kč
Unit Price with VAT:318,96810 Kč