
8380-3SG-519 | |
|---|---|
DigiKey Part Number | SC3024-ND |
Manufacturer | |
Manufacturer Product Number | 8380-3SG-519 |
Description | CONN RCPT FMALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 3 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.190" ~ 0.210" (4.83mm ~ 5.33mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,61000 Kč | 263,61 Kč |
| 10 | 223,94600 Kč | 2 239,46 Kč |
| 25 | 209,90640 Kč | 5 247,66 Kč |
| 50 | 199,88740 Kč | 9 994,37 Kč |
| 100 | 190,35020 Kč | 19 035,02 Kč |
| 300 | 176,16153 Kč | 52 848,46 Kč |
| 500 | 169,93062 Kč | 84 965,31 Kč |
| 1 000 | 161,83117 Kč | 161 831,17 Kč |
| Unit Price without VAT: | 263,61000 Kč |
|---|---|
| Unit Price with VAT: | 318,96810 Kč |













