
8280-5PG-311 | |
|---|---|
DigiKey Part Number | SC3099-ND |
Manufacturer | |
Manufacturer Product Number | 8280-5PG-311 |
Description | CONN RCPT MALE 5POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8280-5PG-311 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 5 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.090" ~ 0.140" (2.29mm ~ 3.56mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,83000 Kč | 234,83 Kč |
| 10 | 199,65000 Kč | 1 996,50 Kč |
| 25 | 187,14040 Kč | 4 678,51 Kč |
| 50 | 178,20200 Kč | 8 910,10 Kč |
| 100 | 169,69700 Kč | 16 969,70 Kč |
| 300 | 157,04610 Kč | 47 113,83 Kč |
| 500 | 151,49226 Kč | 75 746,13 Kč |
| 1 000 | 144,26917 Kč | 144 269,17 Kč |
| Unit Price without VAT: | 234,83000 Kč |
|---|---|
| Unit Price with VAT: | 284,14430 Kč |














