6282-5SG-315 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 271,24170 Kč
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 311,83920 Kč
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 316,53230 Kč
Datasheet
5 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Plug, Female Sockets Solder Cup
6282-5SG-315
6282-5SG-315

6282-5SG-315

DigiKey Part Number
SC3238-ND
Manufacturer
Manufacturer Product Number
6282-5SG-315
Description
CONN PLUG FMALE 5P GOLD SLDR CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Weathertight
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600V
Cable Opening
0.150" ~ 0.170" (3.81mm ~ 4.32mm)
Operating Temperature
-40°C ~ 115°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Automotive, Communication Systems, Instrumentation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1376,28000 Kč376,28 Kč
10319,75800 Kč3 197,58 Kč
25299,73400 Kč7 493,35 Kč
50285,42580 Kč14 271,29 Kč
100271,80860 Kč27 180,86 Kč
300251,55113 Kč75 465,34 Kč
500242,65750 Kč121 328,75 Kč
Manufacturers Standard Package
Unit Price without VAT:376,28000 Kč
Unit Price with VAT:455,29880 Kč