Parametric Equivalent

6282-5SG-513 | |
|---|---|
DigiKey Part Number | SC3221-ND |
Manufacturer | |
Manufacturer Product Number | 6282-5SG-513 |
Description | CONN PLUG FMALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 6282-5SG-513 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 5 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.130" ~ 0.150" (3.30mm ~ 3.81mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6382-5SG-513 | Conxall/Switchcraft | 0 | 6382-5SG-513-ND | 150,22160 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 284,56080 Kč | 28 456,08 Kč |
| Unit Price without VAT: | 284,56080 Kč |
|---|---|
| Unit Price with VAT: | 344,31857 Kč |













