Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




6280-5SG-315 | |
|---|---|
DigiKey Part Number | SC2977-ND |
Manufacturer | |
Manufacturer Product Number | 6280-5SG-315 |
Description | CONN PLUG FMALE 5POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 5 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.150" ~ 0.170" (3.81mm ~ 4.32mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6280-5SG-516 | Conxall/Switchcraft | 0 | SC2939-ND | 8,16660 Kč | Parametric Equivalent |
| 6380-5SG-315 | Conxall/Switchcraft | 0 | 6380-5SG-315-ND | 9,57820 Kč | Parametric Equivalent |
| 6380-5SG-516 | Conxall/Switchcraft | 22 | SC3383-ND | 13,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,74000 Kč | 266,74 Kč |
| 10 | 226,69900 Kč | 2 266,99 Kč |
| 25 | 212,50080 Kč | 5 312,52 Kč |
| 50 | 202,35260 Kč | 10 117,63 Kč |
| 100 | 192,69650 Kč | 19 269,65 Kč |
| 300 | 178,33330 Kč | 53 499,99 Kč |
| 500 | 172,02618 Kč | 86 013,09 Kč |
| 1 000 | 163,82642 Kč | 163 826,42 Kč |
| Unit Price without VAT: | 266,74000 Kč |
|---|---|
| Unit Price with VAT: | 322,75540 Kč |


















