7382-3PG-3ES is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conxall/Switchcraft
In Stock: 1 335
Unit Price: 150,14000 Kč
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 139,15580 Kč
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 97
Unit Price: 198,64000 Kč
Datasheet
Image for 7382-3PG-3ES is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7382-3PG-3ES

DigiKey Part Number
7382-3PG-3ES-ND
Manufacturer
Manufacturer Product Number
7382-3PG-3ES
Description
CONN RCPT MALE 3P GOLD SLDR CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyamide (PA), Nylon
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
Weathertight
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
Varies by Wire Gauge
Number of Positions
3
Voltage Rating
600V
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 115°C
Mounting Feature
Bulkhead - Front Side Nut
Backshell Material, Plating
Polyamide (PA), Nylon
Termination
Solder Cup
Contact Material
Brass
Fastening Type
Bayonet Lock
Applications
Automotive, Communication Systems, Instrumentation
Orientation
Keyed
Base Product Number
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7282-3PG-300Conxall/Switchcraft1 335SC1274-ND150,14000 KčParametric Equivalent
7282-3PG-3ESConxall/Switchcraft07282-3PG-3ES-ND139,15580 KčParametric Equivalent
7382-3PG-300Conxall/Switchcraft977382-3PG-300-ND198,64000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100162,65470 Kč16 265,47 Kč
Manufacturers Standard Package
Unit Price without VAT:162,65470 Kč
Unit Price with VAT:196,81219 Kč