Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




6380-5SG-318 | |
|---|---|
DigiKey Part Number | SC3405-ND |
Manufacturer | |
Manufacturer Product Number | 6380-5SG-318 |
Description | CONN PLUG FMALE 5POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 6380-5SG-318 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 5 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.180" ~ 0.200" (4.57mm ~ 5.08mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6280-5SG-318 | Conxall/Switchcraft | 32 | SC2974-ND | 266,74000 Kč | Parametric Equivalent |
| 6280-5SG-519 | Conxall/Switchcraft | 0 | SC2938-ND | 198,80710 Kč | Parametric Equivalent |
| 6380-5SG-519 | Conxall/Switchcraft | 23 | SC3385-ND | 323,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 233,17280 Kč | 23 317,28 Kč |
| Unit Price without VAT: | 233,17280 Kč |
|---|---|
| Unit Price with VAT: | 282,13909 Kč |












