Parametric Equivalent

4182-2SG-3ES | |
|---|---|
DigiKey Part Number | 4182-2SG-3ES-ND |
Manufacturer | |
Manufacturer Product Number | 4182-2SG-3ES |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection Weathertight |
Number of Positions 2 | Shielding |
Mounting Type Panel Mount | Voltage Rating 600V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 115°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4182-2SG-300 | Conxall/Switchcraft | 0 | SC1231-ND | 226,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 194,34490 Kč | 19 434,49 Kč |
| Unit Price without VAT: | 194,34490 Kč |
|---|---|
| Unit Price with VAT: | 235,15733 Kč |











