
3282-4SG-328 | |
|---|---|
cms-digikey-product-number | 3282-4SG-328-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 3282-4SG-328 |
cms-description | CONN PLUG FMALE 4P GOLD SLDR CUP |
cms-standard-lead-time | 6 Weeks |
cms-customer-reference | |
cms-detailed-description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Weathertight | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 5.6A | |
Voltage Rating | 600V | |
Cable Opening | 0.280" ~ 0.290" (7.11mm ~ 7.37mm) | |
Operating Temperature | -40°C ~ 115°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 100 | 252,70460 Kč | 25 270,46 Kč |
| Unit Price without VAT: | 252,70460 Kč |
|---|---|
| Unit Price with VAT: | 305,77257 Kč |











