
5280-4PG-315 | |
|---|---|
DigiKey Part Number | SC3111-ND |
Manufacturer | |
Manufacturer Product Number | 5280-4PG-315 |
Description | CONN RCPT MALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5.6A |
Number of Positions 4 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.150" ~ 0.170" (3.81mm ~ 4.32mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,54000 Kč | 238,54 Kč |
| 10 | 202,75700 Kč | 2 027,57 Kč |
| 25 | 190,05720 Kč | 4 751,43 Kč |
| 50 | 180,98600 Kč | 9 049,30 Kč |
| 100 | 172,34950 Kč | 17 234,95 Kč |
| 300 | 159,50150 Kč | 47 850,45 Kč |
| 500 | 153,85906 Kč | 76 929,53 Kč |
| 1 000 | 146,52509 Kč | 146 525,09 Kč |
| Unit Price without VAT: | 238,54000 Kč |
|---|---|
| Unit Price with VAT: | 288,63340 Kč |













