
3280-4SG-528 | |
|---|---|
DigiKey Part Number | SC3399-ND |
Manufacturer | |
Manufacturer Product Number | 3280-4SG-528 |
Description | CONN PLUG FMALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Weathertight | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp | |
Shielding | ||
Current Rating (Amps) | 5.6A | |
Voltage Rating | 600V | |
Cable Opening | 0.280" ~ 0.290" (7.11mm ~ 7.37mm) | |
Operating Temperature | -40°C ~ 115°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,02000 Kč | 295,02 Kč |
| 10 | 250,71600 Kč | 2 507,16 Kč |
| 25 | 235,00960 Kč | 5 875,24 Kč |
| 50 | 223,79240 Kč | 11 189,62 Kč |
| 100 | 213,11290 Kč | 21 311,29 Kč |
| 300 | 197,22860 Kč | 59 168,58 Kč |
| 500 | 190,25448 Kč | 95 127,24 Kč |
| 1 000 | 181,18544 Kč | 181 185,44 Kč |
| Unit Price without VAT: | 295,02000 Kč |
|---|---|
| Unit Price with VAT: | 356,97420 Kč |














