
5282-4PG-515 | |
|---|---|
DigiKey Part Number | SC3392-ND |
Manufacturer | |
Manufacturer Product Number | 5282-4PG-515 |
Description | CONN RCPT MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Weathertight | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp | |
Shielding | ||
Current Rating (Amps) | 5.6A | |
Voltage Rating | 600V | |
Cable Opening | 0.150" ~ 0.170" (3.81mm ~ 4.32mm) | |
Operating Temperature | -40°C ~ 115°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,21000 Kč | 303,21 Kč |
| 10 | 257,58200 Kč | 2 575,82 Kč |
| 25 | 241,46040 Kč | 6 036,51 Kč |
| 50 | 229,92820 Kč | 11 496,41 Kč |
| 100 | 218,95870 Kč | 21 895,87 Kč |
| 300 | 202,63840 Kč | 60 791,52 Kč |
| 500 | 195,47206 Kč | 97 736,03 Kč |
| 1 000 | 186,15525 Kč | 186 155,25 Kč |
| Unit Price without VAT: | 303,21000 Kč |
|---|---|
| Unit Price with VAT: | 366,88410 Kč |











