4 Position Circular Connector Receptacle, Male Pins Crimp
cms-photo-disclaimer

4280-4PG-300

cms-digikey-product-number
4280-4PG-300-ND
cms-manufacturer
cms-manufacturer-product-number
4280-4PG-300
cms-description
CONN RCPT MALE 4POS GOLD CRIMP
cms-standard-lead-time
6 Weeks
cms-customer-reference
cms-detailed-description
4 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
cms-eda-cad-models
4280-4PG-300 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Weathertight
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
5.6A
Voltage Rating
600V
Cable Opening
-
Operating Temperature
-40°C ~ 115°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
100118,74580 Kč11 874,58 Kč
cms-manufacturer-standard-package
Unit Price without VAT:118,74580 Kč
Unit Price with VAT:143,68242 Kč