
17982-6PG-300 | |
|---|---|
DigiKey Part Number | SC1413-ND |
Manufacturer | |
Manufacturer Product Number | 17982-6PG-300 |
Description | CONN RCPT MALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 17982-6PG-300 Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 4A |
Mounting Type Panel Mount | Voltage Rating 600VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Applications Data, Industrial, Instrumentation, Medical |
Orientation A | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,09000 Kč | 319,09 Kč |
| 10 | 271,14200 Kč | 2 711,42 Kč |
| 25 | 254,16200 Kč | 6 354,05 Kč |
| 50 | 242,02800 Kč | 12 101,40 Kč |
| 100 | 230,48040 Kč | 23 048,04 Kč |
| 300 | 213,30240 Kč | 63 990,72 Kč |
| 500 | 205,75912 Kč | 102 879,56 Kč |
| 1 000 | 195,95181 Kč | 195 951,81 Kč |
| Unit Price without VAT: | 319,09000 Kč |
|---|---|
| Unit Price with VAT: | 386,09890 Kč |










