
16980-6SG-522 | |
|---|---|
DigiKey Part Number | SC1424-ND |
Manufacturer | |
Manufacturer Product Number | 16980-6SG-522 |
Description | CONN PLUG FMALE 6POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 HB |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 6 | Voltage Rating 600VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.220" ~ 0.230" (5.59mm ~ 5.84mm) |
Termination Crimp | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation A | Contact Material Copper Alloy |
Primary Material Plastic | Applications Data, Industrial, Instrumentation, Medical |
Shell Material Thermoplastic | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,84000 Kč | 317,84 Kč |
| 10 | 270,16200 Kč | 2 701,62 Kč |
| 25 | 253,24400 Kč | 6 331,10 Kč |
| 50 | 241,15640 Kč | 12 057,82 Kč |
| 100 | 229,64830 Kč | 22 964,83 Kč |
| 300 | 212,53143 Kč | 63 759,43 Kč |
| 500 | 205,01624 Kč | 102 508,12 Kč |
| 1 000 | 195,24439 Kč | 195 244,39 Kč |
| Unit Price without VAT: | 317,84000 Kč |
|---|---|
| Unit Price with VAT: | 384,58640 Kč |







