
18982-6PG-522 | |
|---|---|
DigiKey Part Number | SC1445-ND |
Manufacturer | |
Manufacturer Product Number | 18982-6PG-522 |
Description | CONN RCPT MALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 HB |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 6 | Voltage Rating 600VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.220" ~ 0.230" (5.59mm ~ 5.84mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation A | Contact Material Copper Alloy |
Primary Material Plastic | Applications Data, Industrial, Instrumentation, Medical |
Shell Material Thermoplastic | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,50000 Kč | 348,50 Kč |
| 10 | 296,23200 Kč | 2 962,32 Kč |
| 25 | 277,67000 Kč | 6 941,75 Kč |
| 50 | 264,42280 Kč | 13 221,14 Kč |
| 100 | 251,80310 Kč | 25 180,31 Kč |
| 300 | 233,03797 Kč | 69 911,39 Kč |
| 500 | 224,79768 Kč | 112 398,84 Kč |
| Unit Price without VAT: | 348,50000 Kč |
|---|---|
| Unit Price with VAT: | 421,68500 Kč |





