



16982-6SG-522 | |
|---|---|
DigiKey Part Number | SC1430-ND |
Manufacturer | |
Manufacturer Product Number | 16982-6SG-522 |
Description | CONN PLUG FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 HB |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 6 | Voltage Rating 600VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.220" ~ 0.230" (5.59mm ~ 5.84mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation A | Contact Material Copper Alloy |
Primary Material Plastic | Applications Data, Industrial, Instrumentation, Medical |
Shell Material Thermoplastic | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,68000 Kč | 440,68 Kč |
| 10 | 374,52300 Kč | 3 745,23 Kč |
| 25 | 351,05640 Kč | 8 776,41 Kč |
| 50 | 334,30540 Kč | 16 715,27 Kč |
| 100 | 318,35710 Kč | 31 835,71 Kč |
| 300 | 294,63400 Kč | 88 390,20 Kč |
| 500 | 284,21918 Kč | 142 109,59 Kč |
| Unit Price without VAT: | 440,68000 Kč |
|---|---|
| Unit Price with VAT: | 533,22280 Kč |













