10 Position Spring Mating Target Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

889-10-010-70-502010

DigiKey Part Number
54-889-10-010-70-502010-ND
Manufacturer
Manufacturer Product Number
889-10-010-70-502010
Description
WIRE TERMINATION SPRING-LOADED T
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Spring Mating Target Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Mating Target
Number of Contacts
10
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Material
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1664,80000 Kč664,80 Kč
10565,03500 Kč5 650,35 Kč
25529,67040 Kč13 241,76 Kč
50504,40140 Kč25 220,07 Kč
100480,34180 Kč48 034,18 Kč
250450,30632 Kč112 576,58 Kč
Manufacturers Standard Package
Unit Price without VAT:664,80000 Kč
Unit Price with VAT:804,40800 Kč