



17982-6SG-300 | |
|---|---|
DigiKey Part Number | SC1414-ND |
Manufacturer | |
Manufacturer Product Number | 17982-6SG-300 |
Description | CONN RCPT FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 17982-6SG-300 Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 4A |
Mounting Type Panel Mount | Voltage Rating 600VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Applications Data, Industrial, Instrumentation, Medical |
Orientation A | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,13000 Kč | 359,13 Kč |
| 10 | 305,19900 Kč | 3 051,99 Kč |
| 25 | 286,08760 Kč | 7 152,19 Kč |
| 50 | 272,43120 Kč | 13 621,56 Kč |
| 100 | 259,43410 Kč | 25 943,41 Kč |
| 300 | 240,10033 Kč | 72 030,10 Kč |
| 500 | 231,60992 Kč | 115 804,96 Kč |
| Unit Price without VAT: | 359,13000 Kč |
|---|---|
| Unit Price with VAT: | 434,54730 Kč |










