
16982-7SG-522 | |
---|---|
DigiKey Part Number | SC1432-ND |
Manufacturer | |
Manufacturer Product Number | 16982-7SG-522 |
Description | CONN PLUG FMALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | B | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 3.5A | |
Voltage Rating | 600VAC/DC | |
Cable Opening | 0.220" ~ 0.230" (5.59mm ~ 5.84mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Thermoplastic | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Data, Industrial, Instrumentation, Medical | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 443,05000 Kč | 443,05 Kč |
10 | 376,46100 Kč | 3 764,61 Kč |
25 | 352,88520 Kč | 8 822,13 Kč |
50 | 336,05040 Kč | 16 802,52 Kč |
100 | 320,01750 Kč | 32 001,75 Kč |
300 | 296,16857 Kč | 88 850,57 Kč |
500 | 285,69928 Kč | 142 849,64 Kč |
Unit Price without VAT: | 443,05000 Kč |
---|---|
Unit Price with VAT: | 536,09050 Kč |