



16882-4SG-522 | |
|---|---|
DigiKey Part Number | SC1420-ND |
Manufacturer | |
Manufacturer Product Number | 16882-4SG-522 |
Description | CONN PLUG FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 HB |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 6A |
Number of Positions 4 | Voltage Rating 600VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.220" ~ 0.230" (5.59mm ~ 5.84mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Applications Data, Industrial, Instrumentation, Medical |
Shell Material Thermoplastic | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,67000 Kč | 329,67 Kč |
| 10 | 280,11300 Kč | 2 801,13 Kč |
| 25 | 262,56720 Kč | 6 564,18 Kč |
| 50 | 250,03160 Kč | 12 501,58 Kč |
| 100 | 238,10260 Kč | 23 810,26 Kč |
| 300 | 220,35650 Kč | 66 106,95 Kč |
| 500 | 212,56360 Kč | 106 281,80 Kč |
| 1 000 | 202,43164 Kč | 202 431,64 Kč |
| Unit Price without VAT: | 329,67000 Kč |
|---|---|
| Unit Price with VAT: | 398,90070 Kč |










