



17882-4SG-300 | |
|---|---|
DigiKey Part Number | SC1404-ND |
Manufacturer | |
Manufacturer Product Number | 17882-4SG-300 |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 17882-4SG-300 Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 6A |
Mounting Type Panel Mount | Voltage Rating 600VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Applications Data, Industrial, Instrumentation, Medical |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,72000 Kč | 285,72 Kč |
| 10 | 242,86200 Kč | 2 428,62 Kč |
| 25 | 227,64200 Kč | 5 691,05 Kč |
| 50 | 216,77620 Kč | 10 838,81 Kč |
| 100 | 206,42980 Kč | 20 642,98 Kč |
| 300 | 191,04473 Kč | 57 313,42 Kč |
| 500 | 184,28712 Kč | 92 143,56 Kč |
| 1 000 | 175,50300 Kč | 175 503,00 Kč |
| Unit Price without VAT: | 285,72000 Kč |
|---|---|
| Unit Price with VAT: | 345,72120 Kč |










