



16882-4PG-522 | |
|---|---|
DigiKey Part Number | SC1419-ND |
Manufacturer | |
Manufacturer Product Number | 16882-4PG-522 |
Description | CONN PLUG MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 HB |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 6A |
Number of Positions 4 | Voltage Rating 600VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.220" ~ 0.230" (5.59mm ~ 5.84mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Applications Data, Industrial, Instrumentation, Medical |
Shell Material Thermoplastic | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,11000 Kč | 280,11 Kč |
| 10 | 238,01200 Kč | 2 380,12 Kč |
| 25 | 223,10800 Kč | 5 577,70 Kč |
| 50 | 212,45360 Kč | 10 622,68 Kč |
| 100 | 202,31570 Kč | 20 231,57 Kč |
| 300 | 187,23567 Kč | 56 170,70 Kč |
| 500 | 180,61472 Kč | 90 307,36 Kč |
| 1 000 | 172,00491 Kč | 172 004,91 Kč |
| Unit Price without VAT: | 280,11000 Kč |
|---|---|
| Unit Price with VAT: | 338,93310 Kč |











