
18880-4SG-522 | |
|---|---|
DigiKey Part Number | SC1434-ND |
Manufacturer | |
Manufacturer Product Number | 18880-4SG-522 |
Description | CONN RCPT FMALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 HB |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 6A |
Number of Positions 4 | Voltage Rating 600VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.220" ~ 0.230" (5.59mm ~ 5.84mm) |
Termination Crimp | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Applications Data, Industrial, Instrumentation, Medical |
Shell Material Thermoplastic | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,84000 Kč | 244,84 Kč |
| 10 | 208,03400 Kč | 2 080,34 Kč |
| 25 | 194,99880 Kč | 4 874,97 Kč |
| 50 | 185,68480 Kč | 9 284,24 Kč |
| 100 | 176,82340 Kč | 17 682,34 Kč |
| 300 | 163,64337 Kč | 49 093,01 Kč |
| 500 | 157,85570 Kč | 78 927,85 Kč |
| 1 000 | 150,33041 Kč | 150 330,41 Kč |
| Unit Price without VAT: | 244,84000 Kč |
|---|---|
| Unit Price with VAT: | 296,25640 Kč |





