



17982-7PG-300 | |
|---|---|
DigiKey Part Number | SC1415-ND |
Manufacturer | |
Manufacturer Product Number | 17982-7PG-300 |
Description | CONN RCPT MALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 17982-7PG-300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | B | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3.5A | |
Voltage Rating | 600VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Data, Industrial, Instrumentation, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,37000 Kč | 305,37 Kč |
| 10 | 259,52100 Kč | 2 595,21 Kč |
| 25 | 243,26120 Kč | 6 081,53 Kč |
| 50 | 231,65040 Kč | 11 582,52 Kč |
| 100 | 220,59800 Kč | 22 059,80 Kč |
| 300 | 204,15553 Kč | 61 246,66 Kč |
| 500 | 196,93766 Kč | 98 468,83 Kč |
| 1 000 | 187,54999 Kč | 187 549,99 Kč |
| Unit Price without VAT: | 305,37000 Kč |
|---|---|
| Unit Price with VAT: | 369,49770 Kč |






