
18980-7PG-522 | |
|---|---|
DigiKey Part Number | SC1441-ND |
Manufacturer | |
Manufacturer Product Number | 18980-7PG-522 |
Description | CONN RCPT MALE 7POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | B | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 3.5A | |
Voltage Rating | 600VAC/DC | |
Cable Opening | 0.220" ~ 0.230" (5.59mm ~ 5.84mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Thermoplastic | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Data, Industrial, Instrumentation, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,13000 Kč | 244,13 Kč |
| 10 | 207,42500 Kč | 2 074,25 Kč |
| 25 | 194,41880 Kč | 4 860,47 Kč |
| 50 | 185,14120 Kč | 9 257,06 Kč |
| 100 | 176,30510 Kč | 17 630,51 Kč |
| 300 | 163,16210 Kč | 48 948,63 Kč |
| 500 | 157,39106 Kč | 78 695,53 Kč |
| 1 000 | 149,88851 Kč | 149 888,51 Kč |
| Unit Price without VAT: | 244,13000 Kč |
|---|---|
| Unit Price with VAT: | 295,39730 Kč |





