
17980-7PG-300 | |
|---|---|
DigiKey Part Number | SC1409-ND |
Manufacturer | |
Manufacturer Product Number | 17980-7PG-300 |
Description | CONN RCPT MALE 7POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 17980-7PG-300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | B | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3.5A | |
Voltage Rating | 600VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Data, Industrial, Instrumentation, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,88000 Kč | 202,88 Kč |
| 10 | 172,47200 Kč | 1 724,72 Kč |
| 25 | 161,65760 Kč | 4 041,44 Kč |
| 50 | 153,93780 Kč | 7 696,89 Kč |
| 100 | 146,58900 Kč | 14 658,90 Kč |
| 300 | 135,66093 Kč | 40 698,28 Kč |
| 500 | 130,86240 Kč | 65 431,20 Kč |
| 1 000 | 124,62381 Kč | 124 623,81 Kč |
| Unit Price without VAT: | 202,88000 Kč |
|---|---|
| Unit Price with VAT: | 245,48480 Kč |






