


28518.4 | |
|---|---|
DigiKey Part Number | 2080-28518.4-ND |
Manufacturer | |
Manufacturer Product Number | 28518.4 |
Description | KDS INLAY FOR 4-WAY SPLITS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Grid Inlay For KDSClick Frames |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Grid Inlay | |
For Use With/Related Products | KDSClick Frames | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | T Shape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,30000 Kč | 128,30 Kč |
| 5 | 109,90400 Kč | 549,52 Kč |
| 10 | 103,39400 Kč | 1 033,94 Kč |
| 25 | 95,85160 Kč | 2 396,29 Kč |
| 50 | 90,84580 Kč | 4 542,29 Kč |
| 100 | 86,36900 Kč | 8 636,90 Kč |
| 250 | 81,15980 Kč | 20 289,95 Kč |
| 500 | 77,69218 Kč | 38 846,09 Kč |
| 1 000 | 74,58385 Kč | 74 583,85 Kč |
| Unit Price without VAT: | 128,30000 Kč |
|---|---|
| Unit Price with VAT: | 155,24300 Kč |










