


28775.4 | |
|---|---|
DigiKey Part Number | 2080-28775.4-ND |
Manufacturer | |
Manufacturer Product Number | 28775.4 |
Description | KDS-R ROUND CABLE ENTRIES THREAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,91000 Kč | 174,91 Kč |
| 10 | 148,66600 Kč | 1 486,66 Kč |
| 25 | 139,34280 Kč | 3 483,57 Kč |
| 50 | 132,68640 Kč | 6 634,32 Kč |
| 100 | 126,35340 Kč | 12 635,34 Kč |
| 250 | 118,44468 Kč | 29 611,17 Kč |
| 500 | 112,79454 Kč | 56 397,27 Kč |
| 1 000 | 107,41653 Kč | 107 416,53 Kč |
| Unit Price without VAT: | 174,91000 Kč |
|---|---|
| Unit Price with VAT: | 211,64110 Kč |





