


28774.4 | |
|---|---|
DigiKey Part Number | 2080-28774.4-ND |
Manufacturer | |
Manufacturer Product Number | 28774.4 |
Description | KDS-R ROUND CABLE ENTRIES ROUND |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Frame For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Frame | |
For Use With/Related Products | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,47000 Kč | 367,47 Kč |
| 10 | 312,34500 Kč | 3 123,45 Kč |
| 25 | 292,77920 Kč | 7 319,48 Kč |
| 50 | 278,80720 Kč | 13 940,36 Kč |
| 100 | 265,50500 Kč | 26 550,50 Kč |
| 250 | 248,89684 Kč | 62 224,21 Kč |
| 500 | 237,03130 Kč | 118 515,65 Kč |
| Unit Price without VAT: | 367,47000 Kč |
|---|---|
| Unit Price with VAT: | 444,63870 Kč |






